Inductor RF Wirewound 5600uH 5% 252KHz 30Q-Factor Ferrite 0.033A 85Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-562J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.033A |
| Max DC Resistance | 85Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.8MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.