This Yageo fixed inductor features a ferrite core and wirewound technology with a nominal inductance of 6800uH and a tolerance of 5%. It has a maximum DC current rating of 0.03A and a maximum DC resistance of 110. The inductor's quality factor is a minimum of 30, and its self-resonant frequency is a minimum of 0.7MHz. The component is designed for surface mount applications and has a case size of 2220. It operates over a temperature range of -25 to 85 degrees Celsius.
Yageo NL565050T-682J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 110Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.7MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL565050T-682J-N to view detailed technical specifications.
No datasheet is available for this part.