This ferrite wirewound inductor has an inductance of 6800uH with a tolerance of 10%. It operates at a frequency of 252KHz and can handle a maximum DC current of 0.03A. The inductor has a maximum DC resistance of 110 ohms and a minimum quality factor of 30. It measures 5.9mm in length, 5.3mm in height, and 5.3mm in depth, with a case size of 2220. The operating temperature range is from -25 to 85 degrees Celsius.
Yageo NL565050T-682K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.03A |
| Maximum Saturation Current | 0.03A |
| Max DC Resistance | 110Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.7MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.