The NL565050T-822J-S is a 8200uH wirewound ferrite RF inductor with a 5% tolerance, suitable for surface mount applications. It has a maximum DC current rating of 28mA and a maximum saturation current of 28mA. The inductor's maximum DC resistance is 125 ohms and its minimum quality factor is 30. The NL565050T-822J-S operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-822J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.028A |
| Maximum Saturation Current | 0.028A |
| Max DC Resistance | 125Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.6MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.