The NL565050T-822K-N is a wirewound ferrite RF inductor with an inductance of 8200uH and a tolerance of 10%. It has a maximum DC current rating of 0.028A and a maximum DC resistance of 125R. The inductor is designed to operate at a frequency of 252KHz. It has a case size of 2220 and a height of 5.3mm. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-822K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.028A |
| Max DC Resistance | 125Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.6MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.