Inductor RF Molded Wirewound 10uH 5% 2.52MHz 20Q-Factor Ferrite 0.7A 1.5Ohm DCR 1008 T/R
Yageo NLC252018T-100J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NLC252018T-100J-N to view detailed technical specifications.
No datasheet is available for this part.