Inductor RF Molded Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 1.4A 0.42Ohm DCR 1008 T/R
Yageo NLC252018T-1R5K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 270MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.