Yageo NLC252018T-4R7M-N technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 800mR |
| Depth | 2.79mm |
| Inductance | 4.7uH |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 90MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NLC252018T-4R7M-N to view detailed technical specifications.
No datasheet is available for this part.