This ferrite wirewound inductor from Yageo features a molded protection style and a core material of ferrite. It has an inductance of 150uH with a tolerance of 5% and is tested at a frequency of 796KHz. The maximum DC current is 0.12A, and the maximum saturation current is also 0.12A. The maximum DC resistance is 6.1, and the minimum quality factor is 15. The minimum self-resonant frequency is 5M. It is available in a 1210 case size with dimensions of 3.7mm in length, 2.6mm in height, and 2.9mm in depth. It operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NLC322522B-151J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 6.1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.