This Yageo NLC322522B-2R2K-S inductor is a surface mount, fixed inductor with a wirewound construction and ferrite core material. It has an inductance of 2.2uH with a tolerance of 10%. The inductor's maximum DC current is 0.97A and its maximum saturation current is also 0.97A. The device's maximum DC resistance is 0.13 ohms and its minimum quality factor is 20. The inductor is rated for operation between -25°C and 85°C.
Yageo NLC322522B-2R2K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.97A |
| Maximum Saturation Current | 0.97A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 68MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.