Inductor RF Molded Wirewound 3.3uH 5% 7.96MHz 20Q-Factor Ferrite 0.837A 0.16Ohm DCR 1210 Bulk
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.837A |
| Maximum Saturation Current | 0.837A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 54MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |