Inductor RF Molded Wirewound 68uH 10% 2.52MHz 15Q-Factor Ferrite 0.189A 2.8Ohm DCR 1210 Bulk
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.189A |
| Maximum Saturation Current | 0.189A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 9MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |