The Yageo NLC322522T-100J-S is a 10uH wirewound inductor with a 5% tolerance, designed for surface mount applications. It features a ferrite core material and a molded protection style. The inductor has a maximum DC current of 0.52A and a maximum saturation current of 0.52A. It also has a minimum quality factor of 15 and a minimum self resonant frequency of 28MHz. The inductor is available in a 1210 case size with dimensions of 3.7mm in length, 2.6mm in height, and 2.9mm in depth. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NLC322522T-100J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.52A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 28MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.