This surface mount fixed inductor features a ferrite core material and a self resonant frequency of 28MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is RoHS compliant and has a tolerance of 10%. It is available in a 1210 package with a surface mount configuration.
Sign in to ask questions about the Yageo NLC322522T-100K-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo NLC322522T-100K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 520mA |
| DC Resistance (DCR) | 360mR |
| Depth | 2.9mm |
| Height | 2.6mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Length | 3.7mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NLC322522T-100K-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
