Inductor RF Molded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 0.52A 0.36Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Yageo NLC322522T-100K-S technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 520mA |
| DC Resistance (DCR) | 360mR |
| Depth | 2.9mm |
| Inductance | 10uH |
| Length | 3.7mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 28MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.