This 1210 ferrite wirewound inductor has a nominal inductance of 150uH with a tolerance of 5%. It operates at a maximum DC current of 0.12A and has a maximum DC resistance of 6.1R. The inductor's minimum quality factor is 15 and its minimum self resonant frequency is 5Mhz. It is suitable for surface mount applications and has a height of 2.6mm.
Yageo NLC322522T-151J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 6.1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.