The NLC322522T-151K-N is a wirewound ferrite inductor with a molded protection style and a core material of ferrite. It has an inductance of 150uH and a tolerance of 10%. The inductor's maximum DC current and maximum saturation current are both 0.12A. The maximum DC resistance is 6.1 ohms. The inductor is designed for surface mount applications and has a case size of 1210. It operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NLC322522T-151K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 6.1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.