Inductor RF Molded Wirewound 1uH 5% 7.96MHz 20Q-Factor Ferrite 1.5A 0.08Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Yageo NLC322522T-1R0J-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 80mR |
| Depth | 2.9mm |
| Inductance | 1uH |
| Length | 3.7mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.