Inductor RF Molded Wirewound 1uH 10% 7.96MHz 20Q-Factor Ferrite 1.5A 0.08Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Yageo NLC322522T-1R0K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.9mm |
| Height | 2.6mm |
| Inductance | 1uH |
| Max DC Current | 1.5A |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.