The NLC322522T-1R5J-S is a 1.5uH inductor with a 5% tolerance, constructed using a wirewound technology on a ferrite core. It features a molded protection style and a maximum DC current of 1.125A. The inductor has a minimum quality factor of 20 and a minimum self-resonant frequency of 80MHz. It is available in a 1210 case size with dimensions of 3.7mm in length, 2.6mm in height, and 2.9mm in depth. The operating temperature range is from -25C to 85C.
Checking distributor stock and pricing after the page loads.
Yageo NLC322522T-1R5J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.125A |
| Maximum Saturation Current | 1.125A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.