The NLC322522T-1R5K-N is a 1210 surface mount wirewound ferrite inductor with an inductance of 1.5uH and a tolerance of 10%. It has a maximum DC current of 1.125A and a maximum saturation current of 1.125A. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 80MHz. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo NLC322522T-1R5K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.125A |
| Maximum Saturation Current | 1.125A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.