The NLC322522T-220J-N is a 22uH wirewound inductor with a 5% tolerance, suitable for surface mount applications. It features a ferrite core material and a molded protection style. The inductor has a maximum DC current rating of 0.31A and a maximum saturation current of 0.31A. It also has a minimum quality factor of 15 and a minimum self resonant frequency of 16MHz. The inductor is available in a 1210 case size and has a height of 2.6mm. It operates over a temperature range of -25 to 85 degrees Celsius.
Yageo NLC322522T-220J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.31A |
| Maximum Saturation Current | 0.31A |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.