Inductor RF Molded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite 0.31A 0.77Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Yageo NLC322522T-220K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.9mm |
| Height | 2.6mm |
| Inductance | 22uH |
| Max DC Current | 310mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.