This ferrite wirewound inductor features a molded protection style and a core material of ferrite. It has an inductance of 22uH with a tolerance of 10%. The inductor has a maximum DC current of 0.31A and a maximum saturation current of 0.31A. The maximum DC resistance is 0.77 ohms. It has a minimum quality factor of 15 and a minimum self-resonant frequency of 16M Hz. The inductor is available in a 1210 case size with a product length of 3.7mm, height of 2.6mm, and product depth of 2.9mm. It operates between -25C and 85C.
Checking distributor stock and pricing after the page loads.
Yageo NLC322522T-220K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.31A |
| Maximum Saturation Current | 0.31A |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.