This 2.2uH wirewound ferrite inductor features a 5% tolerance and is designed for surface mount applications. The inductor has a maximum DC current of 0.97A and a maximum saturation current of 0.97A. It also has a minimum quality factor of 20 and a minimum self resonant frequency of 68MHz. The inductor is rated for operation between -25°C and 85°C.
Yageo NLC322522T-2R2J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.97A |
| Maximum Saturation Current | 0.97A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 68MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.