Inductor RF Molded Wirewound 330uH 10% 796KHz 15Q-Factor Ferrite 0.08A 12.3Ohm DCR 1210 T/R
Yageo NLC322522T-331K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 12.3R |
| Depth | 2.9mm |
| Inductance | 330uH |
| Length | 3.7mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.