The Yageo NLC322522T-331K-S is a 330uH ferrite wirewound inductor with 10% tolerance. It has a maximum DC current of 0.08A and a maximum saturation current of 0.08A. The inductor's maximum DC resistance is 12.3 ohms. It operates over a temperature range of -25 to 85 degrees Celsius. The inductor is available in a 1210 surface mount package.
Yageo NLC322522T-331K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.08A |
| Maximum Saturation Current | 0.08A |
| Max DC Resistance | 12.3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.