The Yageo NLC322522T-3R3K-N is a surface mount ferrite inductor with a 3.3uH inductance value and a 10% tolerance. It has a DC resistance of 160mR and a self resonant frequency of 54MHz. The inductor is packaged in a 1210 case and is available on tape and reel. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Yageo NLC322522T-3R3K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 2.9mm |
| Inductance | 3.3uH |
| Length | 3.7mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.