This 47uH inductor features a wirewound construction with a ferrite core and molded protection style. It has a tolerance of 5% and a maximum DC current of 0.21A. The inductor's minimum quality factor is 15 and its minimum self resonant frequency is 10MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NLC322522T-470J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.21A |
| Max DC Resistance | 1.64Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.