This Yageo NLC322522T-4R7K-S inductor is a ferrite wirewound component with a molded protection style. It has an inductance of 4.7uH and a tolerance of 10%. The maximum DC current and saturation current are both 0.675A. The inductor's maximum DC resistance is 0.2 ohms, and it has a minimum quality factor of 20. The self resonant frequency is at least 43M. The component is available in a 1210 case size and has a product length of 3.7mm, height of 2.6mm, and product depth of 2.9mm. It operates between -25°C and 85°C.
Yageo NLC322522T-4R7K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.675A |
| Maximum Saturation Current | 0.675A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.