Inductor RF Molded Wirewound 6.8uH 5% 7.96MHz 20Q-Factor Ferrite 0.6A 0.27Ohm DCR 1210 T/R
Yageo NLC322522T-6R8J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 33MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.