This ferrite wirewound inductor features a molded protection style and a core material of ferrite. It has an inductance of 6.8uH with a tolerance of 10%. The inductor's maximum DC current and maximum saturation current are both 0.6A. The maximum DC resistance is 0.27 ohms. It has a minimum quality factor of 20 and a minimum self resonant frequency of 33M. The inductor is available in a 1210 case size with dimensions of 3.7x2.6x2.9mm. It operates within a temperature range of -25C to 85C.
Yageo NLC322522T-6R8K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 33MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.