This 1812 ferrite wirewound inductor features a 150uH inductance value with a 10% tolerance. It has a minimum quality factor of 20 and a minimum self resonant frequency of 6MHz. The inductor's maximum DC current and saturation current are both 0.14A, with a maximum DC resistance of 6.5 ohms. It is designed for surface mount applications and operates over a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 6.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 6MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |