Inductor RF Molded Wirewound 1.2uH 10% 7.96MHz 10Q-Factor Ferrite 1A 0.12Ohm DCR 1812 Bulk
Yageo NLC453232B-1R2K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 155MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.