This is a 1812 ferrite wirewound inductor with a 1.2uH inductance and 10% tolerance. It has a maximum DC current of 1A and a maximum DC resistance of 0.12 ohms. The inductor has a minimum self-resonant frequency of 155MHz and is suitable for surface mount applications. It operates over a temperature range of -25 to 85 degrees Celsius.
Yageo NLC453232B-1R2K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 155MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.