This 220uH wirewound ferrite RF inductor features a 10% tolerance and a maximum DC resistance of 9 ohms. It has a minimum quality factor of 20 and a minimum self resonant frequency of 5 MHz. The inductor is available in a 1812 surface mount package with dimensions of 4.8mm in length and 3.5mm in height and depth. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 9Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |