The NLC453232B-2R7K-N is a 2.7uH wirewound ferrite inductor with a tolerance of 10%. It has a maximum DC current of 0.8 and a maximum saturation current of 0.8. The inductor has a maximum DC resistance of 0.2 and a minimum quality factor of 10. It is available in a 1812 case size with dimensions of 4.8x3.5mm. The operating temperature range is from -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |