The NLC453232T-100K-S is a 1812 ferrite wirewound inductor with a 10uH inductance value and a 10% tolerance. It has a maximum DC current rating of 0.55A and a maximum saturation current of 0.55A. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 22M. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -25 to 85 degrees Celsius.
Yageo NLC453232T-100K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.55A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.