This 1812 ferrite wirewound inductor features 180uH inductance with a 10% tolerance. It has a maximum DC current rating of 0.12A and a maximum saturation current of 0.12A. The inductor's maximum DC resistance is 7.5Ω. It has a minimum quality factor of 20 and a minimum self resonant frequency of 5.5MHz. The inductor is designed for surface mount applications and has a case size of 1812, a product length of 4.8mm, and a height and product depth of 3.5mm. It operates over a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 7.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |