This 1812 ferrite fixed inductor has a DC current rating of 1A and a DC resistance of 120mR. It operates within a temperature range of -25°C to 85°C and has a self-resonant frequency of 155MHz. The inductor is packaged in tape and reel format and is compliant with RoHS regulations.
Yageo NLC453232T-1R2K-N technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 3.5mm |
| Inductance | 1.2uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 155MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.