This ferrite wirewound inductor features a molded protection style and a core material of ferrite. It has an inductance of 330uH with a tolerance of 10% and is tested at a frequency of 796KHz. The maximum DC current and saturation current are both 0.09A, and the maximum DC resistance is 13 ohms. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 4M. It is available in a surface mount 1812 case size with dimensions of 4.8mm length, 3.5mm height, and 3.5mm depth. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.09A |
| Maximum Saturation Current | 0.09A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |