The Yageo NLC453232T-4R7K-N is a surface mount fixed inductor with a 4.7uH inductance and 5% tolerance. It has a DC resistance of 270mR and a maximum DC current rating of 650mA. The inductor is packaged in a 1812 case and is lead free. It is RoHS compliant and has a Q factor of 10. The self resonant frequency is 43MHz and the test frequency is 7.96MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo NLC453232T-4R7K-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| DC Resistance (DCR) | 270mR |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Max DC Current | 675mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 10 |
| Rated Current-Max | 650mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NLC453232T-4R7K-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
