This 82uH wirewound ferrite inductor features a 10% tolerance and a maximum DC current of 0.2A. It has a maximum saturation current of 0.2A and a maximum DC resistance of 3.5 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NLC453232T-820K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 8.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.