The NLC565050B-4R7K-N is a 4.7uH wirewound RF inductor with a tolerance of 10%. It features a ferrite core material and a molded protection style. The inductor has a maximum DC current of 0.95 and a maximum saturation current of 0.95. It also has a minimum quality factor of 10 and a minimum self resonant frequency of 29M. The inductor is available in a 2220 case size with dimensions of 5.9mm in length, 5.3mm in height, and 5.3mm in depth. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 0.95A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 29MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |