The NLC565050T-100K-N is a ferrite fixed inductor from Yageo with a 10uH inductance and 10% tolerance. It has a maximum DC current rating of 690mA and is available in a 2220 package. The inductor is not radiation hardened and is compliant with RoHS regulations. It measures 5.3mm in depth and height, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-100K-N technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 10uH |
| Max DC Current | 690mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.