The NLC565050T-101K-N is a 2220 ferrite fixed inductor with a 100uH inductance value, 250mA DC current rating, and 1.6 ohm DC resistance. It has a tolerance of 10% and operates over a temperature range of -25°C to 85°C. The inductor is packaged in tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-101K-N technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 5.3mm |
| Inductance | 100uH |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.