Inductor RF Molded Wirewound 1000uH 10% 252KHz 20Q-Factor Ferrite 0.085A 15Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-102K-N technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 15R |
| Depth | 5.3mm |
| Inductance | 1mH |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.