Inductor RF Molded Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 0.23A 1.9Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-121K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.23A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5.4MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.