This ferrite wirewound inductor features a molded protection style and a core material of ferrite. It has an inductance of 180uH with a tolerance of 10%. The inductor's maximum DC current and maximum saturation current are both 0.19A. The maximum DC resistance is 2.8 ohms. The inductor is designed for surface mount applications and has a case size of 2220. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-181K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.19A |
| Maximum Saturation Current | 0.19A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4.4MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.