Inductor RF Molded Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.8A 0.03Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-1R0K-N technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 1.8A |
| DC Resistance (DCR) | 30mR |
| Depth | 5.3mm |
| Inductance | 1uH |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.